BIL 20 BL | Hirschmann Test & Measurement

4 mm socket, screw connection, mounting Ø 8 mm, CAT O, blue, BIL 20 BL

Order No.: 25F140
EAN: 4099889671254
MPN:
BIL 20 BL
930 176-102
Series: BIL 20
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 2,108 pcs.
Next delivery: 3,400 pcs. on 2024-05-07
Leadtime: 2 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
50 pcs.
1.0591 €
200 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel jacks, 4.0 mm, type Hirschmann T & M BIL.

For 4.0 mm plugs, with solder terminals, insulating head and insulating ring for switchboard mounting;Contact type: female, not spring loaded. Contact material: tinplated zinc die-cast. Rated voltage: 30 VAC/60 VDC.Rated current: 32 A. Contact resistance: 5.0 mohm. Operating temperatures: - 25 to +85 °C.

For mounting in panels with thickness up to 2.0 mm.

Technical attributes:

type: BIL 20, housing color: blue, contact finish: tinned

Technical specifications
Connection screw connection
Version socket
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
diameter 4 mm
Installation diameter 8 mm
Colour blue
contact surface tin-plated
Length 23 mm
Rated category CAT O
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Carton with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
Installation diameter
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
Installation diameter
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, white, BIL 20 WS
Order No.:
 25F142
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BIL 20 WS
Available: 17 pcs. Leadtime: 2 Weeks **
Total Price: 1.20 € *
1 pcs.
1.2019 €
50 pcs.
1.0591 €
200 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7259 €
white
4 mm
tin-plated
socket
30 VAC/60 VDC
32 A
23 mm
CAT O
screw connection
8 mm
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, purple, BIL 20 VI
Order No.:
 25F108
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BIL 20 VI
Available: 167 pcs. Leadtime: 1 Week **
Total Price: 1.20 € *
1 pcs.
1.2019 €
50 pcs.
1.0591 €
200 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7259 €
purple
4 mm
tin-plated
socket
30 VAC/60 VDC
32 A
23 mm
CAT O
screw connection
8 mm
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, brown, BIL 20 BR
Order No.:
 25F104
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BIL 20 BR
Available: 166 pcs. Leadtime: 1 Week **
Total Price: 1.20 € *
1 pcs.
1.2019 €
50 pcs.
1.0591 €
200 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7259 €
brown
4 mm
tin-plated
socket
30 VAC/60 VDC
32 A
23 mm
CAT O
screw connection
8 mm
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, red, BIL 20 RT
Order No.:
 25F110
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BIL 20 RT
Available: 8,956 pcs. Leadtime: 2 Weeks **
Total Price: 1.20 € *
1 pcs.
1.2019 €
50 pcs.
1.0591 €
200 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7259 €
red
4 mm
tin-plated
socket
30 VAC/60 VDC
32 A
23 mm
CAT O
screw connection
8 mm
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, green, BIL 20 GN
Order No.:
 25F130
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BIL 20 GN
Available: 3,852 pcs. Leadtime: 2 Weeks **
Total Price: 1.20 € *
1 pcs.
1.2019 €
50 pcs.
1.0591 €
200 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7259 €
green
4 mm
tin-plated
socket
30 VAC/60 VDC
32 A
23 mm
CAT O
screw connection
8 mm
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, black, BIL 20 SW
Order No.:
 25F100
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BIL 20 SW
Available: 7,581 pcs. Leadtime: 2 Weeks **
Total Price: 1.20 € *
1 pcs.
1.2019 €
50 pcs.
1.0591 €
200 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7259 €
black
4 mm
tin-plated
socket
30 VAC/60 VDC
32 A
23 mm
CAT O
screw connection
8 mm
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, blue, BIL 20 BL
Order No.:
 25F140
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BIL 20 BL
Available: 2,108 pcs. Leadtime: 2 Weeks ** Next delivery: 3,400 pcs. on 2024-05-07
Total Price: 1.20 € *
1 pcs.
1.2019 €
50 pcs.
1.0591 €
200 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7259 €
blue
4 mm
tin-plated
socket
30 VAC/60 VDC
32 A
23 mm
CAT O
screw connection
8 mm
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, gray, BIL 20 GR
Order No.:
 25F106
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BIL 20 GR
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 1.20 € *
1 pcs.
1.2019 €
50 pcs.
1.0591 €
200 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7259 €
gray
4 mm
tin-plated
socket
30 VAC/60 VDC
32 A
23 mm
CAT O
screw connection
8 mm
4 mm socket, screw connection, mounting Ø 8 mm, CAT O, yellow, BIL 20 GE
Order No.:
 25F120
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 BIL 20 GE
Available: 5,799 pcs. Leadtime: 4 Weeks **
Total Price: 1.20 € *
1 pcs.
1.2019 €
50 pcs.
1.0591 €
200 pcs.
0.9520 €
1000 pcs.
0.8330 €
2000 pcs.
0.7259 €
yellow
4 mm
tin-plated
socket
30 VAC/60 VDC
32 A
23 mm
CAT O
screw connection
8 mm