23.0060-24 | Stäubli Electrical Connectors
2 mm socket, flat plug connection, mounting Ø 6.4 mm, yellow, 23.0060-24
Unit Price (€ / pc.)
4.3197 € *
Available: 164 pcs.
Leadtime: 2 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
50 pcs.
3.7961 €
100 pcs.
3.3320 €
500 pcs.
3.2011 €
1000 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 mm Socket, 23.0060-24, Stäubli Electrical Connectors
Insulated, Ø 2 mm socket with spring-loaded Multilam. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels. Flat connecting tab 2.8 mm x 0.8 mm.
Technical specifications
Connection | flat plug connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2 mm | |
Installation diameter | 6.4 mm | |
Colour | yellow | |
Length | 23 mm | |
Stackable | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Bag with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |