23.3070-21 | Stäubli Electrical Connectors

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, black, 23.3070-21

Order No.: 22F271
EAN: 4099889669619
MPN:
23.3070-21
SLB4-F/A SCHWARZ
Series: SLB4-F/A
Stäubli Electrical Connectors
default L
front L
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Next delivery: 85 pcs. on 2024-05-02
Leadtime: 2 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
20 pcs.
1.4756 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

4 mm Socket, 23.3070-21, Stäubli Electrical Connectors

Insulated, Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Brass sheet. The socket is screwed into predrilled panels of plastic, metal etc. Flat connecting tab 4.8 mm x 0.8 mm.

Technical specifications
Connection flat plug connection
Version socket
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour black
contact surface nickel-plated
Length 30.5 mm
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Bag with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 25F927

Manufacturer SKU:

 23.5142-33

 

Available: 122 pcs. Leadtime: 1 Week **
0.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5355 €
25 pcs.
0.4760 €
100 pcs.
0.4522 €
500 pcs.
0.4165 €
1000 pcs.
0.3808 €

Order No.:

 06L6415

Manufacturer SKU:

 25.0020

 

Available: 0 pcs. Leadtime: 1 Week **
32.62 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.6179 €
5 pcs.
30.6544 €
10 pcs.
29.4882 €
50 pcs.
28.1792 €
100 pcs.
27.0130 €
Variations
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
Installation diameter
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
Installation diameter
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, red, 23.3070-22
Order No.:
 22F272
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.3070-22
Available: 29 pcs. Leadtime: 2 Weeks ** Next delivery: 500 pcs. on 2024-05-06
Total Price: 1.74 € *
1 pcs.
1.7374 €
20 pcs.
1.4756 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
red
4 mm
nickel-plated
socket
1000 V
24 A
30.5 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, yellow, 23.3070-24
Order No.:
 22F273
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.3070-24
Available: 30 pcs. Leadtime: 3 Weeks **
Total Price: 1.74 € *
1 pcs.
1.7374 €
20 pcs.
1.4756 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
yellow
4 mm
nickel-plated
socket
1000 V
24 A
30.5 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, green, 23.3070-25
Order No.:
 22F274
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.3070-25
Available: 29 pcs. Leadtime: 4 Weeks **
Total Price: 1.74 € *
1 pcs.
1.7374 €
20 pcs.
1.4756 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
green
4 mm
nickel-plated
socket
1000 V
24 A
30.5 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, 23.3070-23
Order No.:
 22F275
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.3070-23
Available: 46 pcs. Leadtime: 2 Weeks **
Total Price: 1.74 € *
1 pcs.
1.7374 €
20 pcs.
1.4756 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
blue
4 mm
nickel-plated
socket
1000 V
24 A
30.5 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, white, 23.3070-29
Order No.:
 22F281
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.3070-29
Available: 41 pcs. Leadtime: 3 Weeks **
Total Price: 1.74 € *
1 pcs.
1.7374 €
20 pcs.
1.4756 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
white
4 mm
nickel-plated
socket
1000 V
24 A
30.5 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, yellow/green, 23.3070-20
Order No.:
 22F276
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.3070-20
Available: 48 pcs. Leadtime: 2 Weeks **
Total Price: 1.74 € *
1 pcs.
1.7374 €
20 pcs.
1.4756 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
yellow/green
4 mm
nickel-plated
socket
1000 V
24 A
30.5 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, purple, 23.3070-26
Order No.:
 22F277
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.3070-26
Available: 31 pcs. Leadtime: 1 Week **
Total Price: 1.74 € *
1 pcs.
1.7374 €
20 pcs.
1.4756 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
purple
4 mm
nickel-plated
socket
1000 V
24 A
30.5 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, gray, 23.3070-28
Order No.:
 22F279
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.3070-28
Available: 28 pcs. Leadtime: 2 Weeks **
Total Price: 1.74 € *
1 pcs.
1.7374 €
20 pcs.
1.4756 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
gray
4 mm
nickel-plated
socket
1000 V
24 A
30.5 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, brown, 23.3070-27
Order No.:
 22F278
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.3070-27
Available: 63 pcs. Leadtime: 3 Weeks **
Total Price: 1.74 € *
1 pcs.
1.7374 €
20 pcs.
1.4756 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
brown
4 mm
nickel-plated
socket
1000 V
24 A
30.5 mm
CAT III
flat plug connection
12.2 mm
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, black, 23.3070-21
Order No.:
 22F271
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 23.3070-21
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 85 pcs. on 2024-05-02
Total Price: 1.74 € *
1 pcs.
1.7374 €
20 pcs.
1.4756 €
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1543 €
black
4 mm
nickel-plated
socket
1000 V
24 A
30.5 mm
CAT III
flat plug connection
12.2 mm