ABLAGE 6836 / 300 / GR | SCHÜTZINGER
Shelf for laboratory and measurement equipment cart, (L x W) 520 x 300 mm, 2 kg, ABLAGE 6836 / 300 / GR
Order No.: 08L1228
EAN: 4099891419769
MPN:
ABLAGE 6836 / 300 / GR
99015248
Unit Price (€ / pc.)
111.8362 € *
Available: 0 pcs.
Leadtime: On Request **
Panels, type 6836/300/GR.
For storing measuring equipment; Dimensions: 520 x 300 mm. Carrying capacity: max. 20 kg.
Type: 6836/300/GR, panel
Technical specifications
Version | shelf for laboratory and measurement equipment cart | |
Width | 300 mm | |
Weight | 2 kg | |
Length | 520 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |