EA EDIPTFT32-ATP | DISPLAY VISIONS

TFT display with touch function 3.2"/8.1 cm, 320 x 240, EA EDIPTFT32-ATP

Order No.: 73S1760
EAN: 4099879007155
MPN:
EA EDIPTFT32-ATP
Series: EA eDIPTFT
DISPLAY VISIONS
default L
Image may differ
Unit Price (€ / pc.)
403.5885 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
403.59 € *
Price list
Quantity
Price per unit*
1 pcs.
403.5885 €
3 pcs.
391.4862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Intelligent TFT displays with 3.2" touch panel, type DISPLAY VISIONS EA eDIPTFT32-ATP.

3.2" graphic display, 320 x 240 pixels, 16-bit color (65536 colors), LED backlight, 8 default fonts for customization; Dimensions: 82 x 60 x 12 mm.

Type: EA eDIPTFT32–ATP, TFT display with touch panel

Technical specifications
Resolution 320 x 240
Version TFT display with touch function
Viewing area (width) 68.8 mm
Viewing range (height) 52 mm
screen diagonal 3.2"/8.1 cm
Shell size 68 x 52 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Technology TFT - transmissive
Logistics
Country of origin DE
Customs tariff number 85312095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes