539691-2 | AMP
Crimping die for Flat receptacles, 0.5-6 mm², 539691-2
Unit Price (€ / pc.)
400.5778 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
400.58 € *
Price list
Quantity
Price per unit*
1 pcs.
400.5778 €
3 pcs.
345.9092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die pairs for tab receptacles.
Type: 0-0539691-2, cross-section 0.5 to 6.0 mm²
Technical specifications
Crimping Range (mm²) | 0.5-6 mm² | |
Suitable for | Flat receptacles |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |