539773-2 | AMP

Crimping die for Superseal 1.5, 0.35-1.5 mm², AWG 22-15, 539773-2

Order No.: 05L8435
EAN: 4099891359072
MPN:
539773-2
0-0539773-2
Series: ERGOCRIMP
AMP
default L
Image may differ
Unit Price (€ / pc.)
793.254 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
793.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
793.254 €

Pairs of dies for Superseal 1.5 contacts.

Type: 0–0539773–2, cross–sectional range 0.35 to 1.5 mm²

Technical specifications
Crimping Range (AWG) AWG 22-15
Crimping Range (mm²) 0.35-1.5 mm²
Suitable for Superseal 1.5
Logistics
Country of origin TW
Customs tariff number 82079091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory