K12540A1 | Kasp

Padlock, level 5, shackle (H) 22 mm, brass, (B) 40 mm, K12540A1

Order No.: 08L1068
EAN: 5013969900491
MPN:
K12540A1
Kasp
default L
Image may differ
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.42 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4236 €
5 pcs.
11.1860 €
*incl. VAT plus shipping costs
**Subject to prior sale

Premium locks made of brass, type C.K Kasp K125.

Padlocks with solid brass body, hardened shackle, lock mechanism on both sides, paracentrical key profile and picking-proof cylinder.

Premium locks made of brass, master key function, type K125.

All locks of a specific order number can be opened with the master key.

Technical attributes (type, security level, lock width, shackle diameter, shackle inner height. Supplied with 2 keys): K12540A1, 5, 40 mm, 6.4 mm, 22.5 mm

Technical specifications
Version padlock
Width 40 mm
Shackle Diameter 6.4 mm
Stirrup inner height 22 mm
Material brass
Security Rating 5
Logistics
Country of origin CN
Customs tariff number 83011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Shackle Diameter
Stirrup inner height
Material
Width
Security Rating
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Shackle Diameter
Stirrup inner height
Material
Width
Security Rating
Padlock, level 5, shackle (H) 22.5 mm, brass, (B) 40 mm, K12540D
Order No.:
 08L1062
Manufacturer:
 Kasp
Manufacturer SKU:
 K12540D
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 14.15 € *
1 pcs.
14.1491 €
10 pcs.
12.4474 €
50 pcs.
11.5906 €
150 pcs.
11.0908 €
500 pcs.
10.5315 €
padlock
6.4 mm
22.5 mm
brass
40 mm
5