MPRY2W2220FH00MSSD | Wima

MP film capacitor, 22 nF, ±20 %, 1.25 kV (DC), MP, 22.5 mm, MPRY2W2220FH00MSSD

Order No.: 50D3528
EAN: 4099879857859
MPN:
MPRY2W2220FH00MSSD
MP 3R-Y2 0.022 µF 300 VAC
Series: MP 3R-Y2
Wima
default L
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Next delivery: 190 pcs. on 2024-06-07
Leadtime: 23 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
1.7850 €
100 pcs.
1.5351 €
500 pcs.
1.3328 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MPRY2W2220FH00MSSD, WIMA

The MPRY2W2220FH00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Particularly high reliability against active and passive flammability
  • Excellent self-healing as well as high voltage strength
  • High degree of interference suppression due to good attenuation and low ESR
  • Self-extinguishing epoxy resin, UL 94 V-0, metal foil
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase or neutral and earthed casing
  • By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Number of pins 2
Design radial
Width 8 mm
Dielectric material MP
Interference suppression class Y2
Height 20 mm
Capacity 22 nF
Length 28 mm
max. operating temperature 110 °C
min. operating temperature -40 °C
Rated voltage (AC) 300 V
Rated voltage (DC) 1.25 kV
Grid 22.5 mm
Tolerance ±20 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Interference suppression class
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Interference suppression class
Rated voltage (DC)
max. operating temperature
MP film capacitor, 1 nF, ±20 %, 1.25 kV (DC), MP, 15 mm, MPRY2W1100FC00MSSD
Order No.:
 50D3466
Manufacturer:
 Wima
Manufacturer SKU:
 MPRY2W1100FC00MSSD
Available: 2,598 pcs. Leadtime: On Request **
Total Price: 9.40 € *
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
15 mm
13 mm
1 nF
5 mm
19 mm
radial
±20 %
300 V
-40 °C
2
MP
Y2
1.25 kV
110 °C
MP film capacitor, 22 nF, ±20 %, 1.25 kV (DC), MP, 22.5 mm, MPRY2W2220FH00MSSD
Order No.:
 50D3528
Manufacturer:
 Wima
Manufacturer SKU:
 MPRY2W2220FH00MSSD
Available: 0 pcs. Leadtime: 23 Weeks ** Next delivery: 190 pcs. on 2024-06-07
Total Price: 2.51 € *
1 pcs.
2.5109 €
10 pcs.
1.7850 €
100 pcs.
1.5351 €
500 pcs.
1.3328 €
1000 pcs.
1.2138 €
22.5 mm
20 mm
22 nF
8 mm
28 mm
radial
±20 %
300 V
-40 °C
2
MP
Y2
1.25 kV
110 °C