3114200 | Wiha
Screwdriver, PH4, Phillips, BL 200 mm, L 324 mm, 3114200
Unit Price (€ / pc.)
22.7766 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.78 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7766 €
5 pcs.
20.5037 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH4 | |
Blade length | 200 mm | |
Length | 324 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |