Wiha

Z341A3101 | Wiha

Wiha Sicherungsringzange Classic für Aussenringe (Wellen) mit abgewinkelter Form

default S
front S
default L
front L
Total price
(20.99 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
1 pcs.
20.99 €
5 pcs.
18.90 €
*incl. VAT plus shipping costs
Description

Product by Wiha at Bürklin Elektronik

Circlip Pliers, Wiha
Technical specifications
Version for outer rings (shafts)
Weight 0.257 kg
Length 225 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 6/10/22
SVHC free Yes
Download
Technical Data Sheet - EN
Technical Data Sheet
Variations
1 item with 5 variations
Item description
Price list
Total
Version
Length
Weight
Wiha Sicherungsringzange Classic für Aussenringe (Wellen) mit abgewinkelter Form
Order No.:
 02L3062
Manufacturer:
 Wiha
Manufacturer SKU
 Z341A1101
1 pcs.
17.29 €
5 pcs.
15.57 €
0.00 € *
Currently not in stock, we will order for you
for outer rings (shafts)
140 mm
0.092 kg
Wiha Sicherungsringzange Classic für Aussenringe (Wellen) mit abgewinkelter Form
Order No.:
 02L3068
Manufacturer:
 Wiha
Manufacturer SKU
 Z341A4101
1 pcs.
35.84 €
5 pcs.
32.26 €
0.00 € *
Currently not in stock, we will order for you
for outer rings (shafts)
310 mm
0.485 kg
Wiha Sicherungsringzange Classic für Aussenringe (Wellen) mit abgewinkelter Form
Order No.:
 02L3060
Manufacturer:
 Wiha
Manufacturer SKU
 Z341A0101
1 pcs.
18.27 €
5 pcs.
16.45 €
0.00 € *
Currently not in stock, we will order for you
for outer rings (shafts)
139 mm
0.092 kg
Wiha Sicherungsringzange Classic für Aussenringe (Wellen) mit abgewinkelter Form
Order No.:
 02L3066
Manufacturer:
 Wiha
Manufacturer SKU
 Z341A3101
1 pcs.
20.99 €
5 pcs.
18.90 €
0.00 € *
Currently not in stock, we will order for you
for outer rings (shafts)
225 mm
0.257 kg
Wiha Sicherungsringzange Classic für Aussenringe (Wellen) mit abgewinkelter Form
Order No.:
 02L3064
Manufacturer:
 Wiha
Manufacturer SKU
 Z341A2101
1 pcs.
18.93 €
5 pcs.
17.04 €
0.00 € *
Currently not in stock, we will order for you
for outer rings (shafts)
180 mm
0.151 kg
*incl. VAT plus shipping costs