Wiha

Z331J4101 | Wiha

Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit abgewinkelter Fo

default S
front S
default L
front L
Total price
(31.75 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
1 pcs.
31.75 €
5 pcs.
28.57 €
*incl. VAT plus shipping costs
Description

Product by Wiha at Bürklin Elektronik

Circlip Pliers, Wiha
Technical specifications
Version for inner rings (bores)
Weight 0.416 kg
Length 310 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 6/10/22
SVHC free Yes
Download
Technical Data Sheet - EN
Technical Data Sheet
Variations
1 item with 5 variations
Item description
Price list
Total
Version
Length
Weight
Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit abgewinkelter Fo
Order No.:
 02L3031
Manufacturer:
 Wiha
Manufacturer SKU
 Z331J4101
1 pcs.
31.75 €
5 pcs.
28.57 €
0.00 € *
Currently not in stock, we will order for you
for inner rings (bores)
310 mm
0.416 kg
Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit abgewinkelter Fo
Order No.:
 02L3027
Manufacturer:
 Wiha
Manufacturer SKU
 Z331J2101
1 pcs.
16.77 €
5 pcs.
15.09 €
0.00 € *
Currently not in stock, we will order for you
for inner rings (bores)
180 mm
0.161 kg
Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit abgewinkelter Fo
Order No.:
 02L3029
Manufacturer:
 Wiha
Manufacturer SKU
 Z331J3101
1 pcs.
18.67 €
5 pcs.
16.80 €
0.00 € *
Currently not in stock, we will order for you
for inner rings (bores)
225 mm
0.243 kg
Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit abgewinkelter Fo
Order No.:
 02L3025
Manufacturer:
 Wiha
Manufacturer SKU
 Z331J1101
1 pcs.
16.36 €
5 pcs.
14.73 €
0.00 € *
Currently not in stock, we will order for you
for inner rings (bores)
140 mm
0.099 kg
Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit abgewinkelter Fo
Order No.:
 02L3023
Manufacturer:
 Wiha
Manufacturer SKU
 Z331J0101
1 pcs.
16.36 €
5 pcs.
14.73 €
0.00 € *
Currently not in stock, we will order for you
for inner rings (bores)
139 mm
0.098 kg
*incl. VAT plus shipping costs