Wiha

Z330J2001 | Wiha

Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit gerader Form (26

default S
front S
default L
front L
Total price
(15.28 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per piece*
1 pcs.
15.28 €
5 pcs.
13.76 €
*incl. VAT plus shipping costs
Description

Product by Wiha at Bürklin Elektronik

Circlip Pliers, Wiha
Technical specifications
Version for inner rings (bores)
Weight 0.163 kg
Length 180 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 6/10/22
SVHC free Yes
Download
Technical Data Sheet - EN
Technical Data Sheet
Variations
1 item with 5 variations
Item description
Price list
Total
Version
Length
Weight
Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit gerader Form (29
Order No.:
 02L3021
Manufacturer:
 Wiha
Manufacturer SKU
 Z330J4001
1 pcs.
29.71 €
5 pcs.
26.74 €
0.00 € *
Currently not in stock, we will order for you
for inner rings (bores)
310 mm
0.416 kg
Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit gerader Form (26
Order No.:
 02L3017
Manufacturer:
 Wiha
Manufacturer SKU
 Z330J2001
1 pcs.
15.28 €
5 pcs.
13.76 €
0.00 € *
Currently not in stock, we will order for you
for inner rings (bores)
180 mm
0.163 kg
Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit gerader Form (26
Order No.:
 02L3013
Manufacturer:
 Wiha
Manufacturer SKU
 Z330J0001
1 pcs.
14.33 €
5 pcs.
12.90 €
0.00 € *
Currently not in stock, we will order for you
for inner rings (bores)
139 mm
0.097 kg
Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit gerader Form (26
Order No.:
 02L3015
Manufacturer:
 Wiha
Manufacturer SKU
 Z330J1001
1 pcs.
14.33 €
5 pcs.
12.90 €
0.00 € *
Currently not in stock, we will order for you
for inner rings (bores)
140 mm
0.097 kg
Wiha Sicherungsringzange Classic für Innenringe (Bohrungen) mit gerader Form (26
Order No.:
 02L3019
Manufacturer:
 Wiha
Manufacturer SKU
 Z330J3001
1 pcs.
17.58 €
5 pcs.
15.82 €
0.00 € *
Currently not in stock, we will order for you
for inner rings (bores)
225 mm
0.248 kg
*incl. VAT plus shipping costs