351H7 | Wiha

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, hexagon

Order No.: 02L0875
EAN: 4010995011727
MPN:
351H7
01172
Series: 351
Wiha
default L
front L
Image may differ

Discontinued

Unit Price (€ / pc.)
7.6874 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6874 €

L-key set, 01172, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Standards: In accordance with ISO 2936K. Extra: Common key sizes are clearly stored in the holder. Simple and quick operation due to fixed attachment point for pin wrenches.

  • 1 x L-key Short hexagon, bright nickel-plated (01144) 1.5 x 46 mm, 15 mm
  • 1 x L-key Short hexagon, bright nickel-plated (01145) 2 x 51 mm, 18 mm
  • 1 x L-key Short hexagon, bright nickel-plated (01146) 2.5 x 57 mm, 20 mm
  • 1 x L-key Short hexagon, bright nickel-plated (01147) 3 x 64 mm, 23 mm
  • 1 x L-key short hexagon, bright nickel-plated (01149) 4 x 72 mm, 29 mm
  • 1 x L-key short hexagon bright nickel-plated (01151) 5 x 83 mm, 33 mm
  • 1 x L-key Short hexagon, bright nickel-plated (01153) 6 x 94 mm, 38 mm
Technical specifications
Version pin wrench kit
Size 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes