852 300 38 | Werma
Continuous light, Ø 56.5 mm, 12-230 V AC/DC, BA15d, IP54
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Version | permanent light | |
diameter | 56.5 mm | |
Installation diameter | 25 mm | |
Degree of protection (IP) | IP54 | |
Socket version | BA15d | |
Voltage | 12-230 V AC/DC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |