784 300 68 | Werma

Ex rotating light, Ø 209 mm, 230 VAC, IP66

Order No.: 36M1840
EAN: 4049787017081
MPN:
784 300 68
784.300.68
Series: 784
Werma
default L
Image may differ
Technical specifications
Version rotating beacon
diameter 209 mm
Rated current 170 mA
Degree of protection (IP) IP66
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Voltage
Rated current
diameter
Version
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Rated current
diameter
Version
Degree of protection (IP)
Ex rotating light, Ø 209 mm, 115 V AC/DC, IP66
Order No.:
 36M1842
Manufacturer:
 Werma
Manufacturer SKU:
 784 300 77
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
115 V AC/DC
350 mA
209 mm
rotating beacon
IP66
Ex rotating light, Ø 209 mm, 230 VAC, IP66
Order No.:
 36M1837
Manufacturer:
 Werma
Manufacturer SKU:
 784 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
230 VAC
170 mA
209 mm
rotating beacon
IP66
Ex rotating light, Ø 209 mm, 115 V AC/DC, IP66
Order No.:
 36M1839
Manufacturer:
 Werma
Manufacturer SKU:
 784 100 77
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
115 V AC/DC
350 mA
209 mm
rotating beacon
IP66
Ex rotating light, Ø 209 mm, 230 VAC, IP66
Order No.:
 36M1840
Manufacturer:
 Werma
Manufacturer SKU:
 784 300 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
230 VAC
170 mA
209 mm
rotating beacon
IP66
Ex rotating light, Ø 209 mm, 24 V AC/DC, IP66
Order No.:
 36M1841
Manufacturer:
 Werma
Manufacturer SKU:
 784 300 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
24 V AC/DC
1.6 A
209 mm
rotating beacon
IP66
Ex rotating light, Ø 209 mm, 24 V AC/DC, IP66
Order No.:
 36M1838
Manufacturer:
 Werma
Manufacturer SKU:
 784 100 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
24 V AC/DC
1.6 A
209 mm
rotating beacon
IP66