444 300 75 | Werma

LED flash/Sounder, 114 dB, yellow, 24 V AC/DC, 444 300 75

Order No.: 36M1587
EAN: 4049787020258
MPN:
444 300 75
444.300.75
Series: 444
Werma
default L
Image may differ
Unit Price (€ / pc.)
257.3018 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
257.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.3018 €
Technical specifications
Version LED flash/Sounder
Width 109 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 112 mm
Rated current 260 mA
Sound pressure level 114 db
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide, Imidazolidine-2-thione (2-imidazoline-2-thiol)
Variations
Voltage
Rated current
Version
Width
Sound pressure level
Height
Farbe der Beleuchtung
Colour
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Rated current
Version
Width
Sound pressure level
Height
Farbe der Beleuchtung
Colour
Degree of protection (IP)
LED flash/Sounder, 114 dB, 24 V AC/DC, 444 100 75
Order No.:
 36M1581
Manufacturer:
 Werma
Manufacturer SKU:
 444 100 75
Available: 2 pcs. Leadtime: On Request **
Total Price: 257.30 € *
1 pcs.
257.3018 €
3 pcs.
249.5906 €
10 pcs.
241.0107 €
25 pcs.
234.5728 €
50 pcs.
229.4320 €
24 V AC/DC
260 mA
LED flash/Sounder
114 db
IP65
LED flash/Sounder, 114 dB, 48 VAC, 444 100 66
Order No.:
 36M1579
Manufacturer:
 Werma
Manufacturer SKU:
 444 100 66
Available: 0 pcs. Leadtime: On Request **
Total Price: 548.27 € *
1 pcs.
548.2687 €
48 VAC
180 mA
LED flash/Sounder
114 db
IP65
LED flash/Sounder, 114 dB, yellow, 24 V AC/DC, 444 300 75
Order No.:
 36M1587
Manufacturer:
 Werma
Manufacturer SKU:
 444 300 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 257.30 € *
1 pcs.
257.3018 €
24 V AC/DC
260 mA
LED flash/Sounder
109 mm
114 db
112 mm
yellow
yellow
IP65
LED flash/Sounder, 114 dB, yellow, 115 VAC, 444 300 67
Order No.:
 36M1586
Manufacturer:
 Werma
Manufacturer SKU:
 444 300 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 264.92 € *
1 pcs.
264.9178 €
115 VAC
85 mA
LED flash/Sounder
109 mm
114 db
112 mm
yellow
yellow
IP65
LED flash/Sounder, yellow, 230 VAC, 444 300 68
Order No.:
 32M699
Manufacturer:
 Werma
Manufacturer SKU:
 444 300 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 264.92 € *
1 pcs.
264.9178 €
230 VAC
60 mA
LED flash/Sounder
109 mm
112 mm
yellow
yellow
IP65
LED flash/Sounder, 114 dB, yellow, 48 VAC, 444 300 66
Order No.:
 36M1585
Manufacturer:
 Werma
Manufacturer SKU:
 444 300 66
Available: 0 pcs. Leadtime: On Request **
Total Price: 287.18 € *
1 pcs.
287.1827 €
48 VAC
180 mA
LED flash/Sounder
109 mm
114 db
112 mm
yellow
yellow
IP65
LED double flashlight, red, 230 VAC, IP65
Order No.:
 32M698
Manufacturer:
 Werma
Manufacturer SKU:
 444 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 264.92 € *
1 pcs.
264.9178 €
230 VAC
60 mA
LED flash/Sounder
IP65
LED flash/Sounder, 114 dB, 115 VAC, 444 100 67
Order No.:
 36M1580
Manufacturer:
 Werma
Manufacturer SKU:
 444 100 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 548.27 € *
1 pcs.
548.2687 €
115 VAC
85 mA
LED flash/Sounder
114 db
IP65