204 100 75 | Werma

LED permanent light, Ø 58 mm, red, 24 V AC/DC, IP65

Order No.: 32M6984
EAN: 4099891539610
MPN:
204 100 75
204.100.75
Series: 204
Werma
default L
front L
Image may differ
Unit Price (€ / pc.)
88.5003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.5003 €

Signal and alarm beacons, type Werma 200 - 205.

Compact design. For use as permanent beacon with LED, for bracket mounting; Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C. Dome made of impact resistant polycarbonate. Termination: Bracket-mount version with screwed cable gland.

Permanent beacons with LED, type 201.

Useful life: 100000 h, low current consumption.

Type: 204.100.75, LED permanent beacon 24 V AC/DC/45 mA, bracket mounting, red

Technical specifications
Version LED permanent light
Width 58 mm
diameter 58 mm
Farbe der Beleuchtung red
Colour red
Height 107 mm
Rated current 45 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Width
Height
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
Rated current
diameter
Version
Width
Height
Degree of protection (IP)
LED permanent light, Ø 58 mm, green, 24 V AC/DC, IP65
Order No.:
 36M1102
Manufacturer:
 Werma
Manufacturer SKU:
 204 200 75
Available: 2 pcs. Leadtime: On Request **
Total Price: 74.21 € *
1 pcs.
74.2084 €
5 pcs.
69.7578 €
15 pcs.
67.0803 €
50 pcs.
64.1053 €
green
green
24 V AC/DC
45 mA
58 mm
LED permanent light
58 mm
107 mm
IP65
LED permanent light, Ø 58 mm, yellow, 115 VAC, IP65
Order No.:
 36M1103
Manufacturer:
 Werma
Manufacturer SKU:
 204 300 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.09 € *
1 pcs.
100.0909 €
yellow
yellow
115 VAC
25 mA
58 mm
LED permanent light
58 mm
107 mm
IP65
LED permanent light, Ø 58 mm, red, 115 VAC, IP65
Order No.:
 36M1098
Manufacturer:
 Werma
Manufacturer SKU:
 204 100 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.09 € *
1 pcs.
100.0909 €
red
red
115 VAC
25 mA
58 mm
LED permanent light
58 mm
107 mm
IP65
LED permanent light, Ø 58 mm, red, 230 VAC, IP65
Order No.:
 36M1099
Manufacturer:
 Werma
Manufacturer SKU:
 204 100 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.09 € *
1 pcs.
100.0909 €
red
red
230 VAC
25 mA
58 mm
LED permanent light
58 mm
107 mm
IP65
LED permanent light, Ø 58 mm, red, 24 V AC/DC, IP65
Order No.:
 32M6984
Manufacturer:
 Werma
Manufacturer SKU:
 204 100 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 88.50 € *
1 pcs.
88.5003 €
red
red
24 V AC/DC
45 mA
58 mm
LED permanent light
58 mm
107 mm
IP65
LED permanent light, Ø 58 mm, green, 115 VAC, IP65
Order No.:
 36M1100
Manufacturer:
 Werma
Manufacturer SKU:
 204 200 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.09 € *
1 pcs.
100.0909 €
green
green
115 VAC
25 mA
58 mm
LED permanent light
58 mm
107 mm
IP65
LED permanent light, Ø 58 mm, yellow, 24 V AC/DC, IP65
Order No.:
 32M6988
Manufacturer:
 Werma
Manufacturer SKU:
 204 300 75
Available: 0 pcs. Leadtime: On Request **
Total Price: 88.50 € *
1 pcs.
88.5003 €
yellow
yellow
24 V AC/DC
45 mA
58 mm
LED permanent light
58 mm
107 mm
IP65
LED permanent light, Ø 58 mm, yellow, 230 VAC, IP65
Order No.:
 36M1104
Manufacturer:
 Werma
Manufacturer SKU:
 204 300 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.09 € *
1 pcs.
100.0909 €
yellow
yellow
230 VAC
25 mA
58 mm
LED permanent light
58 mm
107 mm
IP65
LED permanent light, Ø 58 mm, green, 230 VAC, IP65
Order No.:
 36M1101
Manufacturer:
 Werma
Manufacturer SKU:
 204 200 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.09 € *
1 pcs.
100.0909 €
green
green
230 VAC
25 mA
58 mm
LED permanent light
58 mm
107 mm
IP65