5138711001 | Wera
Screwdriver kit, PH1, PH2, T20, T25, 1.5 mm, 3.5 mm, Phillips/slotted/TORX, 5138711001
Discontinued
Unit Price (€ / pc.)
47.4810 € *
Available: 2 pcs.
Leadtime: On Request **
Screwdriver set, 05138711001, Wera
7-piece screwdriver all-round set with the special Tool Rebel Extra. Kraftform Plus handle for pleasant ergonomic working, avoiding blisters and calluses. Hard handle zones for high working speed, while soft grip zones guarantee high torque transmission.
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | PH1, PH2, T20, T25, 1.5 mm, 3.5 mm | |
Peak type | Phillips/slotted/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |