Soldering stations, type WX 1010
For operation of the intelligent soldering tools of the WX series, automatic tool detection (setpoint values stored in the soldering tool), USB interface, robust touchscreen, multilingual user menu, operation by means of click turn wheel and sensor keys, parameterization and logging via USB stick. Performance: 200 W. Variable temperature range: +50 to +450 °C or+ 550 °C (tool dependent). Line voltage: 230 V/50 Hz.
Consisting of supply unit WX 1, soldering tool WXP 120 (24 V/120 W), and safety rack WDH 10.
Type: T0053418699, soldering station WX 1010
Number of outputs | 1 | |
Version | soldering station | |
ESD protection | Yes | |
Power | 200 W | |
max. operating temperature | 550 °C | |
min. operating temperature | 50 °C | |
Voltage | 230 V | |
Connector | Type-F plug |
Country of origin | MX |
Customs tariff number | 85151100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available