8540300000 | Weidmüller
Signal isolating amplifier, 8540300000
Unit Price (€ / pc.)
295.7983 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Signal Isolation Amplifier, 8540300000, Weidmüller
Signal isolating amplifier, signal converter/isolator, tension clamp connection
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | Signal isolating amplifier | |
Width | 17.5 mm | |
Weight | 101.1 g | |
Height | 112.4 mm | |
Length | 92.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |