1506210000 | Weidmüller

Current transducer, 1506210000

Order No.: 51P5610
EAN: 4050118314625
MPN:
1506210000
ACT20P-2CI-2CO-12P-S
Series: ACT20P
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
233.0139 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
233.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
233.0139 €

Current transducer, 1506210000, Weidmüller

Signal converter, signal converter/isolator, dual channel, input : 0(4)-20 mA, output : 0(4)-20 mA

Features

  • Precise and particularly functional signal converters
  • Easy configuration thanks to display (Pro DCDC II), FDT/DTM software or DIP switches
  • Release levers simplify handling
  • More space in the control cabinet from 12.5 mm width with two channels
Technical specifications
Version current transducer
Width 12.5 mm
Weight 170 g
Height 119.2 mm
Length 113.7 mm
Logistics
Country of origin CN
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Height
Weight
Version
Width
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Weight
Version
Width
Current transducer, 7760054117
Order No.:
 53P2946
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054117
Available: 0 pcs. Available in 8 Days: 5 pcs. Leadtime: On Request **
Total Price: 256.46 € *
1 pcs.
256.4569 €
113.7 mm
117.2 mm
170 g
current transducer
12.5 mm
Current transducer, 7760054124
Order No.:
 53P2951
Manufacturer:
 Weidmüller
Manufacturer SKU:
 7760054124
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 193.64 € *
1 pcs.
193.6368 €
114 mm
117.2 mm
110 g
current transducer
12.5 mm
Current transducer, 1506210000
Order No.:
 51P5610
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1506210000
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 233.01 € *
1 pcs.
233.0139 €
113.7 mm
119.2 mm
170 g
current transducer
12.5 mm