1465850080 | Weidmüller
Weidmueller IE-CSQS9VE0080AQEAQE-K1
Order No.: 51P3946
EAN: 4050118272420
MPN:
1465850080
IE-CSQS9VE0080AQEAQE-K1
Unit Price (€ / pc.)
332.7002 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
System cable, 1465850080, Weidmüller
System cable, V14 hybrid (shielded), V14 hybrid (shielded), PVC, 8 m, hybrid.
Technical specifications
Version | Hybrid cable | |
Colour | black | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |