1403680150 | Weidmüller
Weidmueller IE-CSPD5US0150VAPVAP-X
Order No.: 51P2900
EAN: 4050118205428
MPN:
1403680150
IE-CSPD5US0150VAPVAP-X
Unit Price (€ / pc.)
279.4477 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
System cable, 1403680150, Weidmüller
System cable, PushPull Power, PushPull Power, PUR, 15 m.
Technical specifications
Version | Power cable | |
AWG cross-section | AWG 16 | |
Colour | gray | |
Halogen free | Yes | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |