1350120200 | Weidmüller
Weidmueller IE-CSPS5VS0200VAPVAP-X
Order No.: 51P2013
EAN: 4050118165524
MPN:
1350120200
IE-CSPS5VS0200VAPVAP-X
Unit Price (€ / pc.)
174.3112 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
System cable, 1350120200, Weidmüller
System cable, PushPull Power, PushPull Power, PVC, 20 m.
Technical specifications
Version | Power cable | |
AWG cross-section | AWG 16 | |
Colour | gray | |
Halogen free | No | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |