8448960000 | Weidmüller
Surge arrester, 1.25 A, 38 V, 8448960000
Unit Price (€ / pc.)
68.4845 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surge arrester, 8448960000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, analog, number of signals: 1, AC/DC, 24 V, 1.25 A, D1, terminal. Surge protection for information and measurement technology.
Technical specifications
Connection | spring-clamp connection | |
Version | surge arrester | |
Assembly | DIN rail | |
Rated current | 1.25 A | |
Voltage | 38 V |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |