1064720000 | Weidmüller
Surge protection, 12 A, 339 V, 1064720000
Unit Price (€ / pc.)
48.7305 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surge arrester, 1064720000, Weidmüller
Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 1, AC/DC, 240 V, 339 V, 12 A, C2, C3, D1, terminal. Surge protection for information and measurement technology.
Technical specifications
Connection | screw connection | |
Version | surge protection | |
Assembly | DIN rail | |
Rated current | 12 A | |
Voltage | 339 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |