1064380000 | Weidmüller

Surge protection, 500 mA, 12 V, 1064380000

Order No.: 50P4685
EAN: 4032248829743
MPN:
1064380000
VSSC6TRSLLD12VDC0.5A
Series: VSSC
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
72.7685 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
72.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.7685 €

Surge arrester, 1064380000, Weidmüller

Surge arrester (information/MSR technology), surge protection, MSR, binary, number of signals: 1, DC, 12 V, 500 mA, C2, C3, D1, terminal. Surge protection for information and measurement technology.

Technical specifications
Connection screw connection
Version surge protection
Assembly DIN rail
Rated current 500 mA
Voltage 12 V
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Voltage
Version
Assembly
Connection
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Version
Assembly
Connection
Rated current
Surge protection, 500 mA, 68 V, 1064400000
Order No.:
 50P4687
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1064400000
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 72.77 € *
1 pcs.
72.7685 €
68 V
surge protection
DIN rail
screw connection
500 mA
Surge protection, 500 mA, 12 V, 1064380000
Order No.:
 50P4685
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1064380000
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 72.77 € *
1 pcs.
72.7685 €
12 V
surge protection
DIN rail
screw connection
500 mA
Surge protection, 500 mA, 34 V, 1064390000
Order No.:
 50P4686
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1064390000
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 72.77 € *
1 pcs.
72.7685 €
34 V
surge protection
DIN rail
screw connection
500 mA