8876430020 | Weidmüller
FO cable, SC to SC, 2 m, OM2, multimode 50 µm
Order No.: 53P5098
EAN: 4050118421040
MPN:
8876430020
IE-FM5D2UE0002MSD0SD0X
Unit Price (€ / pc.)
69.2223 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Dragline cable, 8876430020, Weidmüller
Dragline cable, SC duplex IP 20, SC duplex IP 20, 50 µm, PUR, 2 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable length | 2 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |