8876370030 | Weidmüller
FO cable, ST to ST, 3 m, OM2, multimode 50 µm
Order No.: 53P5090
EAN: 4050118375138
MPN:
8876370030
IE-FM5Z2VO0003MST0ST0X
Unit Price (€ / pc.)
48.0165 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Patch cable, 8876370030, Weidmüller
Patch cable, ST IP 20, ST IP 20, 50 µm, PVC, 3 m.
Technical specifications
Connection (1) | ST | |
Connection (2) | ST | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 3 m | |
Category | OM2 | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |