1435320000 | Weidmüller
FO cable, SC to LC, 1 m, OS1, singlemode
Order No.: 51P3356
EAN: 4050118239843
MPN:
1435320000
IE-FSMZ2FY0001MSD0LD0X
Unit Price (€ / pc.)
83.5380 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pre-assembled patch cable, 1435320000, Weidmüller
Pre-assembled patch cable, crossover, SC duplex IP 20, LC-duplex IP 20, LSZH, 1 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | yellow | |
Chamfer type | singlemode | |
Cable type | I-V(ZN)H | |
Cable length | 1 m | |
Category | OS1 | |
Material | LSZH |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |