1122970000 | Weidmüller
Relay coupler 1 Form C (NO/NC), 6 A, 230 V (DC), 230 V (AC), 1122970000
Unit Price (€ / pc.)
28.8813 € *
Available: 0 pcs.
Leadtime: 1 Week **
Relay coupler, 1122970000, Weidmüller
Relay coupler, 24-230 V UC ±10 %, LED green, Rectifier, 1 changeover contact (AgNi), 250 VAC, 6 A, tension clamp connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | screw connection | |
Version | Relay coupler | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 230 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, green |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |