1281450000 | Weidmüller
Rain cover, (L x W x H) 160.5 x 387 x 53.4 mm, 1281450000
Unit Price (€ / pc.)
135.3982 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Rain cover, 1281450000, Weidmüller
Rain cover (housing), 53.4 x 387 x 160.5 mm, stainless steel 1.4301, mirror polished. The Rain cover provides perfect additional protection for the housing when it is installed in special climatic zones.
Technical specifications
Version | Rain cover | |
Width | 387 mm | |
Height | 53.4 mm | |
Length | 160.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |