1328760000 | Weidmüller

Cover for PCB connector, 1328760000

Order No.: 51P1347
EAN: 4008190062835
MPN:
1328760000
BLA AH 24 GR.2 OR
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.8651 €
50 pcs.
8.9726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover hood, 1328760000, Weidmüller

PCB connectors, accessories, cover, orange, no. of poles: 24

From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.

Features

  • Cable ties or integrated cable clips provide strain relief.
  • Marked with dekafix labels or adhesive strips
  • Mounting side by side without losing poles or displacing the pitch
  • Compatible: suitable for plugs with or without a flange or mounting bracket
  • Flexible: 1-3 cable outlets leading in different directions available depending on the size

Weidmüller hoods offer added stability, better identification, complete compatibility and versatility. The result: maximum reliability and user-friendliness in any application.

Technical specifications
Suitable for PCB connector
Accessory Type cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes