27870904 | Weco
Flat plug connector, 3 pole, 6.3 x 0.8 mm or 2.8 x 0.8 mm, insulated, red, 1.0-2.5 mm², AWG 16-14, 27870904
Tab strips for PCB mounting, type Weco 900-W.
For receptacles to DIN 46247. With combination tab terminal for 2.8 mm or 6.3 mm receptacles parallel to the PCB and an additional tab terminal for 2.8 mm receptacles in vertical position to the PCB. Rated current for 2.8/6; .3 mm receptacles: 6.0/15 A. Material: tinned brass. Mating thickness: 0.8 mm. Solder pin: 1.0 x 0.8 mm. Housing: polyamide, tough, self-extinguishing to UL 94 VDC2. Color: red. Leakage current resistance: CTI greater than 600. Operating temperatures: –40 to +80 °C. Degree of soiling: 3. Certifications: UL, CSA.
With 7.5 x 5.0 mm grid, type 900-W7,5.
Rated voltage to VDE 0110: 500 V. Length (L) calculation: (number of poles - 1) x 7.5 + 3.5 mm.
Type: W 7,5/3, 3-pole
Connection | solder connection | |
Version | flat plug connector, 3 pole | |
AWG cross-section | AWG 16-14 | |
Insulation colour | red | |
Isolated | Yes | |
Cable cross-section | 1.0-2.5 mm² | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46247 | |
Plug width x plug thickness | 6.3 x 0.8 mm or 2.8 x 0.8 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |