857-808 | WAGO

Temperature transducer, 857-808

Order No.: 45P2276
EAN: 4050821468929
MPN:
857-808
Series: 857
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
387.4997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
387.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
387.4997 €

Temperature signal conditioner, 857-808, WAGO

The 857-808 is a temperature signal conditioner for RTD sensors. This product records signals from Pt46 and Cu53 sensors, converting a temperature signal into a standard analog signal at the output.

Features

  • 2, 3 and 4-wire connection technology
  • Calibrated measurement range switching
  • Detects a sensor wire break/short circuit
  • Detects measurement range underflow/overflow
  • Clipping capability for analog signal limitation to output end values
Technical specifications
Version temperature transducer
Width 6 mm
Weight 35.4 g
Height 97.8 mm
Length 94 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Weight
Width
Length
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Weight
Width
Length
Height
Signal conditioner, 857-809
Order No.:
 45P2277
Manufacturer:
 WAGO
Manufacturer SKU:
 857-809
Available: 0 pcs. Leadtime: On Request **
Total Price: 337.37 € *
1 pcs.
337.365 €
signal conditioner
36.6 g
6 mm
94 mm
97.8 mm
Temperature transducer, 857-810
Order No.:
 45P2278
Manufacturer:
 WAGO
Manufacturer SKU:
 857-810
Available: 0 pcs. Leadtime: On Request **
Total Price: 274.69 € *
1 pcs.
274.6877 €
temperature transducer
35.5 g
6 mm
94 mm
97.8 mm
Temperature transducer, 857-808
Order No.:
 45P2276
Manufacturer:
 WAGO
Manufacturer SKU:
 857-808
Available: 0 pcs. Leadtime: On Request **
Total Price: 387.50 € *
1 pcs.
387.4997 €
temperature transducer
35.4 g
6 mm
94 mm
97.8 mm
Temperature transducer, 857-815
Order No.:
 45P2280
Manufacturer:
 WAGO
Manufacturer SKU:
 857-815
Available: 0 pcs. Leadtime: On Request **
Total Price: 366.98 € *
1 pcs.
366.9841 €
temperature transducer
38.9 g
6 mm
94 mm
97.8 mm