750-8212/040-000 | WAGO

Controller PFC200, 2.Gen, 2x ETHERNET, RS-232/-485, 750-8212/040-000

Order No.: 44P6274
EAN: 85371091
MPN:
750-8212/040-000
Series: 750
WAGO
default L
Image may differ
Unit Price (€ / pc.)
1,138.4968 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,138.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,138.4968 €

PLC controller, 750-8212/040-000, WAGO

The PFC200 controller is a compact PLC for the modular I/O system. Besides network and fieldbus interfaces, the controller supports all digital and analog. Two Ethernet interfaces and an integrated switch enable line topology wiring. An integrated web server provides user configuration options, while displaying status information. Besides the processing industry and building automation, typical applications include standard machinery and equipment control (e.g., packaging, bottling and manufacturing systems, as well as textile, metal and wood processing machines).

Features

  • Programming per IEC 61131-3
  • Programmable via WAGO-I/O-PRO V2.3 or e!COCKPIT
  • Direct connection of WAGO I/O Modules
  • 2 x Ethernet (configurable)
  • Linux operating system with RT‐Preempt patch
  • Configuration via CODESYS, e!COCKPIT or web-based management user interface
  • Maintenance-free
  • An extended temperature range
  • Greater immunity to impulse voltages and electromagnetic interference
  • Higher vibration and shock resistance
Technical specifications
Version control unit
Width 78.6 mm
Height 100 mm
Depth 71.9 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description boron trioxide, lead monoxide, lead, 2-methylimidazole