750-670 | WAGO

WAGO 750-670

Order No.: 44P5541
EAN: 4045454539719
MPN:
750-670
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
293.4183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
293.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
293.4183 €
Technical specifications
Version stepper control
Width 12 mm
Suitable for series 750
Height 100 mm
Assembly DIN rail
Depth 67.8 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Number of outputs
Version
Height
Assembly
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Number of outputs
Version
Height
Assembly
Suitable for
WAGO 750-673
Order No.:
 44P5544
Manufacturer:
 WAGO
Manufacturer SKU:
 750-673
Available: 0 pcs. Leadtime: On Request **
Total Price: 789.65 € *
1 pcs.
789.6483 €
69.8 mm
48 mm
2
stepper control
100 mm
DIN rail
series 750
WAGO 750-672
Order No.:
 44P5543
Manufacturer:
 WAGO
Manufacturer SKU:
 750-672
Available: 0 pcs. Leadtime: On Request **
Total Price: 586.82 € *
1 pcs.
586.8247 €
69.8 mm
48 mm
2
stepper control
100 mm
DIN rail
series 750
WAGO 750-670
Order No.:
 44P5541
Manufacturer:
 WAGO
Manufacturer SKU:
 750-670
Available: 0 pcs. Leadtime: On Request **
Total Price: 293.42 € *
1 pcs.
293.4183 €
67.8 mm
12 mm
stepper control
100 mm
DIN rail
series 750
WAGO 750-671
Order No.:
 44P5542
Manufacturer:
 WAGO
Manufacturer SKU:
 750-671
Available: 0 pcs. Leadtime: On Request **
Total Price: 293.42 € *
1 pcs.
293.4183 €
67.8 mm
12 mm
1
stepper control
100 mm
DIN rail
series 750