750-514 | WAGO
Relay output terminal for 750 series, Outputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-514
Unit Price (€ / pc.)
73.423 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
2-channel relay output, 750-514, WAGO
This digital output module transmit control signals from the automation device to the connected actuators. The internal system voltage triggers the relay. The NO contacts are electrically isolated. The state of the relay is indicated by a LED.
Technical specifications
Number of digital outputs | 2 | |
Version | relay output terminal | |
Width | 12 mm | |
Suitable for | 750 series | |
Height | 100 mm | |
Assembly | DIN rail | |
Depth | 69.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |