Active
DT80000B, with standard LCD
for measuring speed and velocity. The time base (0.04 s to 32 s) can be adjusted for adaptation of the pulse sequence to the display. Display: 5-digit standard LCD of 15 mm height, not backlit. Input: max. 10 kHz. Tolerance: 0.05%, for permanent magnet or push-pull sensors. Power supply: internal lithium battery (additional for backlit version: 9.0 to 28 VDC/35 mA). A screw-on power supply module with 85 to 250 VAC also provides a 12 VDC/80 mA sensor power. Housing: plastic (H 39, W 75, D 50 mm). Degree of protection: IP 65 at the front. Control panel cutout: 68 x 33 mm.
Accuracy | ±0.05 % |
Country of origin | US |
Customs tariff number | 90292038 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available