NUSSB7SX05B | Volex

Device connection line, North America, plug type A, straight on C7 jack, straight, SPT-2 2 x AWG 18, black, 500 mm

Order No.: 88F831
EAN: 4099891098278
MPN:
NUSSB7SX05B
Volex
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.7259 € *
Available: 174 pcs.
Leadtime: On Request **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Geräteanschlussleitungen in kompaktem Design nach US-Norm Serie V-Novus Typ Volex NUSSB7SX.

Kompaktes Design, niedriges Profil, geringes Gewicht, eine Seite gerader Stecker nach NEMA 1-15P, andere Seite gerade Kupplung für Kleingeräte nach EN 60320/C7, UL 817; Leitungstyp: SPT-2 2xAWG18, Nennspannung: 125 VAC, Nennstrom: 7,0 A. Tabellenangaben: Typ, Farbe, Länge.

Type: NUSSB7SX05B, schwarz, 0,5 m

Technical specifications
Connection (1) plug type A, straight
Connection (2) C7 jack, straight
Version power cord
AWG cross-section AWG 18
Colour black
Cable type SPT-2 2 x AWG 18
Cable length 500 mm
Country code North America
Rated current 7 A
Standard connection 1 NEMA 1-15
Standard connection 2 UL 817
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Country code
Connection (2)
Colour
Connection (1)
AWG cross-section
Cable type
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Country code
Connection (2)
Colour
Connection (1)
AWG cross-section
Cable type
Rated current