SOMC 1601 2% 105G | Vishay

Resistor network, 1 MΩ, 0.08 W, ±2 %, 15 resistors, SOMC 1601 2% 105G

Order No.: 85E412
EAN: 4099879759290
MPN:
SOMC 1601 2% 105G
Series: 1601
Vishay
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD thickfilm resistance networks, 16-pole, type Vishay/Dale SOMC 1601.

15 resistors, interconnected and with common connection

Technical specifications
ohmic resistance 1 MΩ
Number of resistors 15
Width 7.62 mm
Height 2.16 mm
Length 11.18 mm
Power 0.08 W
max. operating temperature 150 °C
Assembly SMD
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin QU
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Power