CNY17F-3 OPT1+6 | Vishay
Vishay optocoupler, DIP-6, CNY17F-3 OPT1+6
As a private customer, you can buy this item as soon as we have it back in stock.
Optocoupler, CNY17F-3 OPT1+6, VISHAY
The CNY17F-3 OPT1+6 is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug-in DIP-6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages.
Features
- No base terminal connection for improved common mode interface immunity
- Long term stability
- Industry standard dual-in-line package
Enclosure | DIP-6 | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Country of origin | CN |
Customs tariff number | 85414900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |