As a private customer, you can buy this item as soon as we have it back in stock.
General-purpose use in AC/DC bridge full wave rectification for power supply, lighting ballaster, battery charger, home appliances, office equipment, and telecommunication applications.
Features
Version | 1-phase | |
Input voltage | 280 V | |
Enclosure | SMD-4 | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 500 mA | |
Voltage V RRM (peak reverse voltage) | 400 V |
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available