Vacuumschmelze

T60405-R6131-X037 | Vacuumschmelze

Storage choke, vertical, 1.2 mH, 4 A, T60405-R6131-X037

default S
front S
default L
front L
Total price
(6.06 € * / pcs.)
6.06 €
Available: 75 pcs.
Quantity
Price per unit*
1 pcs.
6.06 €
5 pcs.
5.57 €
25 pcs.
5.31 €
75 pcs.
5.08 €
150 pcs.
4.93 €
*incl. VAT plus shipping costs
Show 4 variants
Description

Product by Vacuumschmelze at Bürklin Elektronik

Common mode chokes, type VAC T60405-R.

Current-compensated ring core double choke for power line applications. With Vitroperm core

Technical specifications
Version storage choke
Design vertical
Width 12 mm
DC current 4 A
Inductance 1.2 mH
Length 22 mm
Saturation current 4 A
Tolerance ±5 %
Show similar products (0)
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 6/10/22
SVHC free Yes
Variations
1 item with 4 variations
Item description
Price list
Total
Design
Version
Tolerance
Length
Width
Inductance
Height
DC current
Storage choke, 2 mH, 6 A, T60405-R6131-X038
Order No.:
 74D2206
Manufacturer:
 Vacuumschmelze
Manufacturer SKU
 T60405-R6131-X038
1 pcs.
9.35 €
5 pcs.
8.60 €
25 pcs.
8.20 €
75 pcs.
7.84 €
150 pcs.
7.62 €
9.35 € *
Available: 395 pcs.
storage choke
±5 %
29.1 mm
2 mH
38 mm
6 A
Storage choke, vertical, 1.2 mH, 4 A, T60405-R6131-X037
Order No.:
 74D2208
Manufacturer:
 Vacuumschmelze
Manufacturer SKU
 T60405-R6131-X037
1 pcs.
6.06 €
5 pcs.
5.57 €
25 pcs.
5.31 €
75 pcs.
5.08 €
150 pcs.
4.93 €
6.06 € *
Available: 75 pcs.
vertical
storage choke
±5 %
22 mm
12 mm
1.2 mH
4 A
Storage choke, 2 mH, 16 A, T60405-R6166-X033
Order No.:
 74D2212
Manufacturer:
 Vacuumschmelze
Manufacturer SKU
 T60405-R6166-X033
100 pcs.
12.99 €
0.00 € *
Currently not in stock, we will order for you
storage choke
±5 %
2 mH
16 A
Storage choke, horizontal, 2 mH, 32 A, T60405-R6123-X532
Order No.:
 74D264
Manufacturer:
 Vacuumschmelze
Manufacturer SKU
 T60405-R6123-X532
54 pcs.
28.92 €
0.00 € *
Currently not in stock, we will order for you
horizontal
storage choke
2 mH
32 A
*incl. VAT plus shipping costs