Vacuumschmelze

T60403-D4721-X002 | Vacuumschmelze

Control transformer, 17.8 mm, 17 mm, 13.6 mm

default S
front S
default L
front L
Total price
(7.27 € * / pcs.)
7.27 €
Available: 445 pcs.
Quantity
Price per unit*
1 pcs.
7.27 €
5 pcs.
6.55 €
25 pcs.
6.18 €
75 pcs.
5.84 €
150 pcs.
5.64 €
*incl. VAT plus shipping costs
Show 6 variants
Description

Product by Vacuumschmelze at Bürklin Elektronik

Control transformers, type VAC T60403-D.

Suitable for use as control, isolating or ignition transformer. With low coupling capacitance for high immunity to interference. Low leakage inductance for distortion-free control pulses with fast rate-of-rise

Dielectric strength 500 VRMS and transformer ratio 1 : 1, type T60403-D.

Technical specifications
Design THT
Width 17 mm
Height 13.5 mm
Inductance 3.6 mH
Length 17.8 mm
max. operating temperature 85 °C
min. frequency 0.01 MHz
min. operating temperature -25 °C
Winding ratio 1:1
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 6/10/22
SVHC free Yes
Variations
1 item with 6 variations
Item description
Price list
Total
Design
Width
Length
Winding ratio
Height
Inductance
min. operating temperature
DC resistance
max. operating temperature
min. frequency
Control transformer, 17.8 mm, 17 mm, 13.5 mm
Order No.:
 66C555
Manufacturer:
 Vacuumschmelze
Manufacturer SKU
 T60403-D4721-X001
1 pcs.
6.75 €
5 pcs.
6.07 €
25 pcs.
5.72 €
75 pcs.
5.41 €
150 pcs.
5.24 €
6.75 € *
Available: 219 pcs.
THT
17 mm
17.8 mm
1:1:1
13.5 mm
0.85 mH
-25 °C
85 °C
0.01 MHz
Control transformer, 17 mm, 17.8 mm, 13.5 mm
Order No.:
 66C516
Manufacturer:
 Vacuumschmelze
Manufacturer SKU
 T60403-D4721-X007
1 pcs.
9.09 €
5 pcs.
8.19 €
25 pcs.
7.72 €
75 pcs.
7.31 €
150 pcs.
7.06 €
0.00 € *
Currently not in stock, we will order for you
THT
17.8 mm
17 mm
3:1:1
13.5 mm
-25 °C
85 °C
Control transformer, 17.8 mm, 17 mm, 13.6 mm
Order No.:
 66C550
Manufacturer:
 Vacuumschmelze
Manufacturer SKU
 T60403-D4721-X002
1 pcs.
7.27 €
5 pcs.
6.55 €
25 pcs.
6.18 €
75 pcs.
5.84 €
150 pcs.
5.64 €
7.27 € *
Available: 445 pcs.
THT
17 mm
17.8 mm
1:1
13.5 mm
3.6 mH
-25 °C
85 °C
0.01 MHz
Control transformer, 17.8 mm, 17 mm, 13.5 mm
Order No.:
 66C560
Manufacturer:
 Vacuumschmelze
Manufacturer SKU
 T60403-D4721-X006
1 pcs.
7.27 €
5 pcs.
6.55 €
25 pcs.
6.18 €
75 pcs.
5.84 €
150 pcs.
5.64 €
0.00 € *
Currently not in stock, we will order for you
THT
17 mm
17.8 mm
1:1:1
13.5 mm
3.4 mH
-25 °C
85 °C
0.01 MHz
Control transformer, 17.8 mm, 17 mm, 13.5 mm
Order No.:
 66C570
Manufacturer:
 Vacuumschmelze
Manufacturer SKU
 T60403-D4721-X005
1 pcs.
9.09 €
5 pcs.
8.19 €
25 pcs.
7.72 €
75 pcs.
7.31 €
150 pcs.
7.06 €
9.09 € *
Available: 7 pcs.
THT
17 mm
17.8 mm
2:1
13.5 mm
3.4 mH
0.01 MHz
Control transformer, 16 mm, 14.8 mm, 13.5 mm
Order No.:
 66C266
Manufacturer:
 Vacuumschmelze
Manufacturer SKU
 T60403-D4097-X055
1 pcs.
13.66 €
5 pcs.
12.89 €
10 pcs.
12.20 €
25 pcs.
11.20 €
13.66 € *
Available: 150 pcs.
THT
14.8 mm
16 mm
1:1:1
13.5 mm
6.5 mH
-40 °C
0.28 Ω
85 °C
0.001 MHz
*incl. VAT plus shipping costs