TLP202A(F) | Toshiba
Toshiba optocoupler, SOP-8, TLP202A(F)
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
5 pcs.
2.2610 €
150 pcs.
2.1658 €
500 pcs.
2.0825 €
1000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupler, TLP202A(F), Toshiba
The Toshiba TLP202A consists of an infrared emitting diode optically coupled to a photo-MOSFET in an 8-pin SOP package. This photorelay has higher output current rating than phototransistortype photocoupler; hence, it is suitable for use as On/Off control for high current.
Features
- Normally open (1-form-A) device
- Peak off-state voltage: 60 V (min)
- Trigger LED current: 3 mA (max)
- On-state current: 400 mA (max
- Isolation voltage: 1500 Vrms (min)
Technical specifications
Rise time | 2 ms | |
Number of channels | 1 | |
Output current | 400 mA | |
Enclosure | SOP-8 | |
Isolation voltage | 1.5 kV | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Fall time | 0.5 ms |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |