600 04 09 | Thora
Split conductor core, TRCN, 19.4 mm, 8.2 mm
As a private customer, you can buy this item as soon as we have it back in stock.
Split ferrite cores with clamp for round cables, type Thora TRCN.
Simple installation with attached nylon clamp; Dimensions E/F: 6.3/5.1 mm (type TRCN16 = 4.8/4.3 mm).
Technical attributes (type, cable diameter, dimensions A/B/C/D): TRCN16-8-16, 8.0 mm, 19.4/8.2/16/30.2 mm
Technical specifications
Width | 16 mm | |
Cable diameter | 8 mm | |
Length | 30.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85049011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |