7TCG009450R0198 | Thomas & Betts

Cable tie, polyamide, (L x W) 185.67 x 4.9 mm, bundle-Ø 3.5 to 45 mm, black, UV resistant, -40 to 85 °C

Order No.: 12H5703
EAN: 5414363067146
MPN:
7TCG009450R0198
TYB25MX
Series: Ty-Rap
Thomas & Betts
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0964 €
5000 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, TYB25MX, THOMAS&BET

The TYB25MX is a cable tie with low profile head that is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. The non-magnetic stainless steel locking device insures both maximum strength and the right tightness.

Features

  • Weather and UV resistant
  • Halogen free
  • Silicone free
Technical specifications
Width 4.9 mm
Thickness 1.09 mm
Colour black
Halogen free Yes
Length 185.67 mm
Material polyamide
max. Bundle diameter 45 mm
max. operating temperature 85 °C
min. Bundle diameter 3.5 mm
min. operating temperature -40 °C
UV-resistant Yes
Min holding force 222 N
Logistics
Country of origin HU
Customs tariff number 39269097
Original Packaging Bag with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Thickness
min. Bundle diameter
Width
Length
max. Bundle diameter
Material
Halogen free
Colour
min. operating temperature
UV-resistant
max. operating temperature
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
min. Bundle diameter
Width
Length
max. Bundle diameter
Material
Halogen free
Colour
min. operating temperature
UV-resistant
max. operating temperature