7TAG054780R0012 | Thomas & Betts
Cable tie, polyamide, (L x W) 281 x 4.7 mm, bundle-Ø 76.2 mm, white, -40 to 85 °C
No longer available from manufacturer
Unit Price (€ / pc.)
0.1559 € *
Available: 800 pcs.
Leadtime: On Request **
Cable ties, type ABB/Thomas & Betts Twist Tail® TT.
Fast and simple installation without tools, the tie end is moved to and fro until it breaks off cleanly, no sharp edges, halogen- and silicon-free
Technical specifications
Width | 4.7 mm | |
Thickness | 1.37 mm | |
Colour | white | |
Halogen free | Yes | |
Length | 281 mm | |
Material | polyamide | |
max. Bundle diameter | 76.2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
Min holding force | 133 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Bag with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |